Bus Transceivers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 848In Stock
Min.: 1
Mult.: 1
Reel: 1,000

FCT SSOP-48 Reel, Cut Tape
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output 750In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVC 5.7 ns SSOP-48 CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 5,190In Stock
Min.: 1
Mult.: 1

ALVC 4.2 ns SSOP-48 3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 1,062In Stock
Min.: 1
Mult.: 1
Reel: 1,000

FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 1,196In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ALVC 2 Circuit 6.7 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 3.3 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 831In Stock
Min.: 1
Mult.: 1

FCT 4.6 ns SSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 219In Stock
Min.: 1
Mult.: 1

3-State FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output 212In Stock
Min.: 1
Mult.: 1

LVC 4.8 ns SSOP-48 3 V 3.6 V - 40 C + 85 C Tube