Texas Instruments SN74LVC7001A Series Logic Gates

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates FAB5 LD1 LVC7001A-Q1 2,684In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 FLVC7001A C OMM 3,570In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive quadruple two-Input 1.2V to 3 2,607In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input 1.2V to 3.6V AND gat 2,643In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel