Texas Instruments SN74LVC16646A Series Bus Transceivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers 16B Bus Trans Regist er 1,620In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 2 Circuit 7 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16BBusTrans Register A 595-SN74LVC16646A A 595-SN74LVC16646ADL 653In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVC 2 Circuit 7 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel