NOR Logic Gates

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ALS27AD A 595- A 595-SN74ALS27AD 1,482In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 486In Stock
Min.: 1
Mult.: 1

NOR 3 Gate ALS 9 Input PDIP-14 3 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 181In Stock
Min.: 1
Mult.: 1

NOR 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Single 2-Input Pos 2,010In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 2,576In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+NORGt A 59 5-74AUC1G02DRLRG4 A A 595-74AUC1G02DRLRG4 2,791In Stock
Min.: 1
Mult.: 1
: 4,000

NOR 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos NOR G ate 1,095In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.8 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os NOR Gate A 595-S A 595-SN74AUP1G02DBVR 624In Stock
Min.: 1
Mult.: 1
: 250

NOR 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os NOR Gate A 595-S A 595-SN74AUP1G02DCKT 20In Stock
9,000Expected 2026-06-03
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os NOR Gate A 595-S A 595-SN74AUP1G02DCKR 839In Stock
Min.: 1
Mult.: 1
: 250

NOR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-NOR Gate 3,582In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-NOR Gate 5,302In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Inp Pos -NOR Gate 4,239In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 3,379In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-In Po s-NOR Gate 2,907In Stock
5,000Expected 2026-06-03
Min.: 1
Mult.: 1
: 5,000

NOR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 799In Stock
Min.: 1
Mult.: 1

NOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 6.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 1,842In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate F 2 Input SOIC-14 1 Output 1 mA - 20 mA 6.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates A 595-S A 595-SN74F260D 1,193In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 2 Gate F 10 Input SOIC-14 2 Output 20 mA - 1 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates 527In Stock
Min.: 1
Mult.: 1

NOR 2 Gate F 10 Input PDIP-14 2 Output 20 mA - 1 mA 4 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 1,967In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 3 Gate F 3 Input SOIC-14 1 Output 1 mA - 20 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74HC02ANSR A 595-SN74HC02ANSR A A 595-SN74HC02ANSR 443In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates A 595-SN74HC02AN A 5 95-SN74HC02AN A 595 A 595-SN74HC02AN 1,526In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2,672In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input SSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02DR 4,324In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT02N A 595-SN7 A 595-SN74HCT02N 1,708In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube