NOR Logic Gates

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 2-6V Quad 2-Input NOR 4,596In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 1,207In Stock
5,000Expected 2026-08-07
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 5,357In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 5,162In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 4,984In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input NOR 9,003In Stock
27,000On Order
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 1,443In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 3,402In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 2,389In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NOR 2,984In Stock
22,500On Order
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NOR 4,288In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE 5,700In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single NOR 2-Input 14,251In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single NOR 2-Input 509In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 13,424In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE 10,518In Stock
3,000Expected 2026-10-26
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 1,176In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 1,019In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input NOR 12,764In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SGL 2-INPUT NOR GATE 2,375In Stock
Min.: 1
Mult.: 1
: 8,000

NOR 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input NOR 8,353In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate NL27WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT NOR GATE 3,326In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LV 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT NOR GATE 915In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LV 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G02HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 7,931In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input CMOS A 595-CD4001BM A 595-C A 595-CD4001BM
21,728On Order
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel