MUX Gates Logic Gates

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CMOS Hex Gate Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MUX Gates 6 Gate 4500 8 Input SOIC-16 1 Output 4 mA - 4 mA 110 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates AND-OR-Invert Gate Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MUX Gates 2 Gate LS 5 Input SOIC-14 1 Output 400 uA - 16 mA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates 8-Input NAND/AND ALT 595-CD4068BE ALT 59 ALT 595-CD4068BE Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-wide 2-input AND-OR-Invert Gates Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MUX Gates 2 Gate S 4 Input SOIC-14 1 Output 400 uA - 16 mA 22 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND Non-Stocked Lead-Time 27 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.44 ns 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel