IQS9320-QFR52

Azoteq
957-IQS9320-QFR52
IQS9320-QFR52

Mfr.:

Description:
Sensor Interface 20 Channel Inductive Sensor ( Aimed at Keyboard Applications) (ANST)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.41 $4,230.00
$1.36 $8,160.00

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Sensor Interface
RoHS:  
3.5 V
2.2 V
- 40 C
+ 85 C
SMD/SMT
QFN-52
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 2.2 V to 3.5 V
Product Type: Sensor Interface
Series: IQS9320
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: ProxFusion
Part # Aliases: IQS9320-000QFR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IQS9320 ProxFusion® IC

Azoteq IQS9320 ProxFusion® IC is a flexible multi-channel inductive sensing device. This IC supports a high number of channels per device, adjustable trigger points, analog data streaming, and high report rates. The trigger-level UI allows for adjustable trigger point sensitivity, resulting in a better user experience with class sensitivity and power consumption. This IC operates from 2.2V to 3.5V input supply voltage range and -40°C to 85°C temperature range. The IQS9320 IC features automatic channel calibration, TriggerMax™ dynamic trigger point adjustment, environmental tracking, multi-device matrix key scanning, and synchronized sampling. Typical applications include mechanical keyboards, waterproof buttons (inductive), remote controls, and gaming controllers.