UV Sensor Interface

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
Allegro MicroSystems Sensor Interface 3-WIRE TRANSMISSION SPEED SENSOR 1,188In Stock
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4.6 V 12 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 1,809In Stock
Min.: 1
Mult.: 1
: 3,000

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC 1,117In Stock
Min.: 1
Mult.: 1
: 2,400

SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface 828In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 AEC-Q100 Tray
Microchip Technology Sensor Interface IT should be in system 2,141In Stock
Min.: 1
Mult.: 1
: 2,500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 5,646In Stock
Min.: 1
Mult.: 1

5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 4,000In Stock
4,000Expected 2026-08-04
Min.: 1
Mult.: 1
: 4,000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 1,072In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 1,511In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 5,014In Stock
6,000Expected 2026-08-13
Min.: 1
Mult.: 1
: 3,000

20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-channel inductance -to-digital convert 1,343In Stock
Min.: 1
Mult.: 1
: 3,000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 232In Stock
Min.: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1,113In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWR 694In Stock
500On Order
Min.: 1
Mult.: 1
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ultrasonic Sensor Si g Conditioner 871In Stock
Min.: 1
Mult.: 1
: 2,000

18 V 7 V 15 mA - 40 C + 125 C SMD/SMT TSSOP-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 852In Stock
Min.: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 272In Stock
Min.: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438In Stock
Min.: 1
Mult.: 1
: 1,000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Time-to-Digital Conv erter A 595-TDC7200 A 595-TDC7200PWR 806In Stock
Min.: 1
Mult.: 1

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Sensor Interface Time-to-digital conv erter for time-of-f A 595-TDC7200PW 2,493In Stock
Min.: 1
Mult.: 1
: 2,000

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 1,732In Stock
Min.: 1
Mult.: 1
: 2,000

- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3,027In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 590In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 3,353In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWR 1,071In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel