XTR305IRGWR

Texas Instruments
595-XTR305IRGWR
XTR305IRGWR

Mfr.:

Description:
Sensor Interface Industrial analog cu rrent to voltage ou A 595-XTR305IRGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Analog Current/Voltage Output Driver
22 V
5 V
1.8 mA
- 55 C
+ 125 C
SMD/SMT
VQFN-20
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 20 nA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Current: 20 mA
Output Voltage: 10 V
Product: Signal Conditioners
Product Type: Sensor Interface
Reference Voltage: 4 V
Series: XTR305
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 64.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

XTR305 Analog Current/Voltage Output Driver

Texas Instruments XTR305 Analog Current/Voltage Output Driver is a complete output driver for cost-sensitive industrial and process control applications. The output can be configured as current or voltage by the digital I/V select pin. No external shunt resistor is required. Only external gain-setting resistors and a loop compensation capacitor are required. The separate driver and receiver channels of the Texas Instruments XTR305 provide flexibility. The instrumentation amplifier (IA) can be used for remote voltage sense or as a high-voltage, high-impedance measurement channel. In the voltage-output mode, a copy of the output current is provided, allowing the calculation of load resistance.

In Stock: 86

Stock:
86 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.75 $4.75
$3.57 $35.70
$3.27 $81.75
$2.87 $287.00
$2.71 $677.50
$2.65 $1,325.00
$2.51 $2,510.00
Full Reel (Order in multiples of 2000)
$2.42 $4,840.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.75
Min:
1

Similar Product

Texas Instruments XTR305IRGWT
Texas Instruments
Sensor Interface Industrial analog current to voltage output driver 20-VQFN -55 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.