VCNL3036X01-GS08

Vishay Semiconductors
78-VCNL3036X01-GS08
VCNL3036X01-GS08

Mfr.:

Description:
Sensor Interface INTEGRATED PROXIMITY + IR LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,426

Stock:
1,426 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.44 $2.44
$2.33 $23.30
$2.10 $52.50
$2.01 $201.00
$1.84 $920.00
$1.66 $1,660.00
Full Reel (Order in multiples of 1800)
$1.64 $2,952.00
$1.49 $5,364.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.44
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Sensor Interface
RoHS:  
3.6 V
2.5 V
300 mA
- 40 C
+ 105 C
SMD/SMT
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: Sensor Interface
Series: VCNL3036X01
Factory Pack Quantity: 1800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

VCNL Proximity & Ambient Light Sensors

Vishay Semiconductors VCNL Proximity and Ambient Light Sensors are optical sensors, each combining an IR emitter, PIN photodiode, ambient light detector, signal processing IC, with 16-bit resolution, and an I2C interface. These features are integrated to greatly simplify window and sensor placement, PCB layout, and communication functions in a wide variety of consumer and industrial applications. The combination of the proximity sensor, ambient light sensor, and infrared emitter into a single component not only simplifies the design-in process by making a mechanical barrier unnecessary but also virtually eliminates optical cross-talk in smartphones.

VCNL3036X01 High Res Digital Proximity Sensors

Vishay Semiconductors VCNL3036X01 High-Resolution Digital Proximity Sensors with an I2C interface integrate a mux and a driver for up to three external IREDs into one small package. The VCNL3036X01 series utilizes the CMOS process to incorporate photodiodes, amplifiers, and analog-to-digital converting circuits into a single chip. Vishay VCNL3036X01 Digital Proximity Sensors provide programmable interrupt features of individual high and low thresholds, allowing optimization of resources and power saving on the microcontroller. The sensors offer an operating voltage of 2.5V to 3.6V and are ideal for force feedback applications.