Analog Devices / Maxim Integrated RS-232 Interface IC

Results: 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 2,000Factory Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 4,544Factory Stock Available
Min.: 1
Mult.: 1

SOIC-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1,378Factory Stock Available
Min.: 1
Mult.: 1

SO-Wide-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +3V-Powered, Low-Power, True RS-232 Tran 4,021Factory Stock Available
Min.: 1
Mult.: 1

SSOP-24 MAX212 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 3 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 2,000Factory Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 2,189Factory Stock Available
Min.: 96
Mult.: 96

TSSOP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 158Factory Stock Available
Min.: 1
Mult.: 1

PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V Through Hole 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 475Factory Stock Available
Min.: 1
Mult.: 1

PDIP-Narrow-24 MAX237 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SO-Wide-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 7,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SO-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver 5 V 5 V SMD/SMT 500 uA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Modems 608Factory Stock Available
Min.: 132
Mult.: 66

SSOP-20 MAX3186 Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5 V, 12 V 5 V, 12 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 25,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TQFN-EP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 20,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TQFN-EP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 20,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TSSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV AEC-Q100 Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 3,499Factory Stock Available
Min.: 148
Mult.: 74

TSSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C AEC-Q100 Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2,000Factory Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 45,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TQFN-EP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 5,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TSSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2,000Factory Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 47,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TSSOP-20 MAX3225 Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA 0 C + 70 C 15 kV AEC-Q100 Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 5,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TQFN-EP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 52,000Factory Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SSOP-16 MAX3227 Transceiver 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected +2.5V to +5.5V RS-232 Transceivers in UCSP and WLP 2,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

WLP-30 MAX3229AE Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex SMD/SMT 10 uA - 40 C + 85 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 2,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TQFN-EP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel