ROHS Interface - Specialized

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
NXP Semiconductors MC33660BEF
NXP Semiconductors Interface - Specialized Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 11In Stock
98Expected 2026-08-17
Min.: 1
Mult.: 1

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
Infineon Technologies S6BT112A02SSBB202
Infineon Technologies Interface - Specialized INTEGRATED CIRCUIT 197In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT SOIC-8
Infineon Technologies S6BT112A01SSBB202
Infineon Technologies Interface - Specialized INTEGRATED CIRCUIT 138In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT SOIC-8
onsemi Interface - Specialized NCN5150 QFN OAC
45,000On Order
Min.: 1
Mult.: 1
Max.: 3,510
: 2,500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
NXP Semiconductors Interface - Specialized SPI to I2C-bus interface
14,781On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
STMicroelectronics Interface - Specialized Miniature KNX transceiver with voltage regulators
6,933Expected 2027-09-10
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
NXP Semiconductors Interface - Specialized I2C-bus to SPI bridge
25,387On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power w OSC
3,000Expected 2026-10-08
Min.: 1
Mult.: 1
: 1,500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator
9,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
STMicroelectronics Interface - Specialized Miniature KNX transceiver with voltage regulators
2,897Expected 2027-05-07
Min.: 1
Mult.: 1

32 V 20 V - 40 C + 85 C SMD/SMT VFQFPN-24
Toshiba Interface - Specialized Display Interface Bridge
6,122Expected 2026-08-21
Min.: 1
Mult.: 1
: 1,000

RGB to DSI Bridge 1.3 V, 1.95 V, 3.6 V 1.1 V, 1.65 V, 3 V - 30 C + 85 C SMD/SMT VFBGA-80
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power
1,000On Order
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
STMicroelectronics Interface - Specialized ESD protection and signal booster for HDMI source control stage interface
10,000Expected 2026-08-13
Min.: 1
Mult.: 1
: 5,000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
MaxLinear Interface - Specialized 20MBPS 8CH MULTI 0-70C
373On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32
640Expected 2026-08-17
Min.: 1
Mult.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specialized FlexRay active star coupler (2 branches)
25On Order
Min.: 1
Mult.: 1
: 1,000

FlexRay Coupler 5.25 V 4.75 V 95 mA - 40 C + 150 C SMD/SMT HVQFN-44
NXP Semiconductors Interface - Specialized High-speed CAN/ LIN core system basis chip
25On Order
Min.: 1
Mult.: 1
: 2,000

28 V 4.5 V 76 uA - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection
Toshiba TC358748XBG(EL)
Toshiba Interface - Specialized Camera Interface Bridge
9,875On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT
NXP Semiconductors MC33CD1020AES
NXP Semiconductors Interface - Specialized Std Monolithic Multiple Sw Det Interface
979Expected 2026-09-10
Min.: 1
Mult.: 1

SMD/SMT QFN-32
NXP Semiconductors Interface - Specialized NTAG 5 switch
100Expected 2026-10-29
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialized NTAG 5 switch
250Expected 2026-08-17
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT TSSOP-16
Analog Devices Interface - Specialized 2x I2C/SMBus Address Translator
292Expected 2026-10-29
Min.: 1
Mult.: 1

SMD/SMT DFN-16
NXP Semiconductors Interface - Specialized I3C Hub with 2 controller ports and 8 target ports (debug configuration) in HVQFN28 package
25Expected 2026-10-29
Min.: 1
Mult.: 1
: 6,000

NXP Semiconductors Interface - Specialized I3C Hub with 2 controller ports and 4 target ports (debug configuration) in HVQFN28 package
25Expected 2026-10-29
Min.: 1
Mult.: 1
: 6,000

Analog Devices / Maxim Integrated Interface - Specialized 1-Wire -to-I2C Master Bridge
150Expected 2026-08-18
Min.: 1
Mult.: 1

1-Wire to I2C Master Bridge 3.6 V 4.45 V 2.6 mA - 40 C + 85 C SMD/SMT TQFN-EP-16