Reel Interface - Specialized

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
NXP Semiconductors Interface - Specialized 16B 3V THRES SPI 18V GPI INT - 40 +125 811In Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 11In Stock
Min.: 1
Mult.: 1
: 1,000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32
onsemi Interface - Specialized NCN5150 QFN OAC 107In Stock
12,500Expected 2026-07-17
Min.: 1
Mult.: 1
: 2,500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20

onsemi Interface - Specialized RAYA GRESHAM TSD IMPROVED (DESIGN FIX + PI) 5In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16

onsemi Interface - Specialized CLAMP 15 FLEXRAY TRANSC 636In Stock
Min.: 1
Mult.: 1
: 2,500

FlexRay Transceiver SMD/SMT TSSOP-14 AEC-Q100
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 49In Stock
15,000Expected 2027-01-29
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specialized Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 8,827In Stock
Min.: 1
Mult.: 1
: 2,500

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8

Texas Instruments Interface - Specialized HDMI CompanionChip w / Step-up Converter 349In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT DSBGA-28
NXP Semiconductors Interface - Specialized The factory is currently not accepting orders for this part. 1,518In Stock
Min.: 1
Mult.: 1
Max.: 1,718
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
Infineon Technologies S6BT112A02SSBB202
Infineon Technologies Interface - Specialized INTEGRATED CIRCUIT 199In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT SOIC-8
Analog Devices Interface - Specialized isoSPI Iso Communications Int
4,891Expected 2026-07-08
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16


Toshiba Interface - Specialized Bridge Chip
1,977On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT
NXP Semiconductors Interface - Specialized SPI to I2C-bus interface
7,500Expected 2026-09-02
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialized I2C-bus to SPI bridge
17,201On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK
1,940Expected 2026-06-12
Min.: 1
Mult.: 1
: 2,500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator
1,952Expected 2026-08-13
Min.: 1
Mult.: 1
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
Texas Instruments Interface - Specialized Low-Vltg 16B I2C & S MBus I/O Expander
11,990On Order
Min.: 1
Mult.: 1
: 3,000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialized Autom 24-Input Multi pleSwitchDetect 59In Stock
4,000Expected 2026-07-16
Min.: 1
Mult.: 1
: 2,000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
NXP Semiconductors Interface - Specialized FlexRay active star coupler (2 branches)
25Expected 2026-07-10
Min.: 1
Mult.: 1
: 1,000

FlexRay Coupler 5.25 V 4.75 V 95 mA - 40 C + 150 C SMD/SMT HVQFN-44
NXP Semiconductors Interface - Specialized High-speed CAN/ LIN core system basis chip
25Expected 2026-06-26
Min.: 1
Mult.: 1
: 2,000

28 V 4.5 V 76 uA - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection
Toshiba TC358748XBG(EL)
Toshiba Interface - Specialized Camera Interface Bridge
6,945On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT
NXP Semiconductors Interface - Specialized NTAG 5 switch
250Expected 2026-08-17
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialized NTAG 5 switch
100Expected 2026-08-17
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialized NTAG 5 link
1,000Expected 2026-08-17
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialized I3C Hub with 2 controller ports and 4 target ports (debug configuration) in HVQFN28 package
25Expected 2026-08-21
Min.: 1
Mult.: 1
: 6,000