1 uA Interface - Specialized

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 40In Stock
Min.: 1
Mult.: 1

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 546In Stock
Min.: 1
Mult.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
NXP Semiconductors Interface - Specialized 18V TOLERANT SPI 16B GPI W/MASKABLE INT 1,975In Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specialized 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 385In Stock
2,500Expected 2026-06-02
Min.: 1
Mult.: 1
: 2,500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialized 16BIT SPI 18V GPI 5,224In Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specialized 16B 3V THRES SPI 18V GPI INT - 40 +125 811In Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialized GPI Shift Register 16-Pin Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16
NXP Semiconductors PCA9704PW/Q900J
NXP Semiconductors Interface - Specialized 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100