- 40 C Interface - Specialized

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9,546In Stock
10,230Expected 2027-01-29
Min.: 1
Mult.: 1
Max.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term 24,981In Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized Ultra High Speed Multiprotocol Xcvr 350In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
Texas Instruments Interface - Specialized 5Ch output expander 4,273In Stock
Min.: 1
Mult.: 1
: 3,000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialized Low-Vltg 16B I2C & S MBus I/O Expander 7,191In Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialized HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 12,436In Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38

Texas Instruments Interface - Specialized AC Two Ch Squib Driv er 1,054In Stock
Min.: 1
Mult.: 1
: 2,000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specialized NTAG 5 link 2,843In Stock
Min.: 1
Mult.: 1
: 4,000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialized NTAG 5 link with AES 3,203In Stock
4,000Expected 2026-08-31
Min.: 1
Mult.: 1
: 4,000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialized NTAG 5 link with AES 2,396In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialized 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2,661In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialized FlexRay active star coupler (4 branches) 1,203In Stock
Min.: 1
Mult.: 1
: 1,000

FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44

NXP Semiconductors Interface - Specialized Isolated network high speed transceiver. 1,301In Stock
Min.: 1
Mult.: 1

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specialized Switch Detect interface, 33 channel, Mono, 48 LQFP 467In Stock
Min.: 1
Mult.: 1

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
NXP Semiconductors Interface - Specialized Switch Detect interface, 33 channel, Mono, 48 LQFP 782In Stock
Min.: 1
Mult.: 1
: 2,000

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
MaxLinear SP339EER1-L
MaxLinear Interface - Specialized Multiprotocol, Ext Temp, Transceiver 7,166In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Texas Instruments Interface - Specialized Dual-protocol RS-232 (1T/1R)/RS-485(1T/1 35In Stock
10,000Expected 2026-09-21
Min.: 1
Mult.: 1
: 5,000

RS-232, RS-422, RS485 Transceiver - 40 C + 125 C SMD/SMT VQFN-24
STMicroelectronics Interface - Specialized ESD protection and signal booster for HDMI Source control stage interface 7,203In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specialized ESD protection and signal booster for HDMI source control stage interface 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1,057In Stock
Min.: 1
Mult.: 1
Max.: 1,082

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized HART Industrial Comm IC, With OSC 863In Stock
Min.: 1
Mult.: 1
Max.: 905
: 1,500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator 1,200In Stock
Min.: 1
Mult.: 1
Max.: 1,200
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA - 40 C + 85 C SMD/SMT SC-70-6
Analog Devices Interface - Specialized SMBus/I C Accelerator 1,551In Stock
Min.: 1
Mult.: 1
Max.: 1,651
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator 837In Stock
Min.: 1
Mult.: 1
Max.: 837

I2C/SMBus Address Translator 5.5 V 2.25 V 600 uA - 40 C + 85 C SMD/SMT MSOP-10
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK 990In Stock
Min.: 1
Mult.: 1
Max.: 1,120

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 125 C SMD/SMT QFN-20