- 40 C Interface - Specialized

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Analog Devices / Maxim Integrated Interface - Specialized Dual Addressable Switch Plus 1Kb Memory 1,848In Stock
Min.: 1
Mult.: 1

Addressable Switch 6 V 2.8 V 6 uA - 40 C + 85 C Through Hole TO-92-3
NXP Semiconductors Interface - Specialized 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1,940In Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Texas Instruments Interface - Specialized On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTT 3,517In Stock
Min.: 1
Mult.: 1
: 3,000

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specialized Automotive 35-V mult i-switch detection 3,188In Stock
Min.: 1
Mult.: 1
: 2,000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Analog Devices / Maxim Integrated Interface - Specialized Low Power Industrial Sensor Driver / IO- 1,439In Stock
Min.: 1
Mult.: 1

IO-Link Transceiver 36 V 8 V 1.5 mA - 40 C + 125 C SMD/SMT TQFN-24
NXP Semiconductors Interface - Specialized NTAG 5 switch 3,370In Stock
Min.: 1
Mult.: 1
: 4,000

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT XQFN-16

NXP Semiconductors Interface - Specialized Isolated network high speed transceiver. 1,034In Stock
Min.: 1
Mult.: 1
: 2,500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
Texas Instruments Interface - Specialized On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTR 319In Stock
Min.: 1
Mult.: 1
: 250

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specialized HDMI Receiver Port P rotection 2,405In Stock
Min.: 1
Mult.: 1
: 3,000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialized HDMI Companion Chip Step-Up DC-DC Cnvtr 1,248In Stock
Min.: 1
Mult.: 1
: 3,000

HDMI Interface 3.6 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT DSBGA-16
Analog Devices / Maxim Integrated Interface - Specialized HART Modem 1,364In Stock
Min.: 1
Mult.: 1
: 2,500

HART Modems 3.6 V 2.7 V 285 uA - 40 C + 85 C SMD/SMT TQFN-EP-20
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 261In Stock
Min.: 1
Mult.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32

Texas Instruments Interface - Specialized HDMI Companion Chip 2,801In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT DSBGA-28
NXP Semiconductors MC33972APEW
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 30In Stock
Min.: 1
Mult.: 1

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
NXP Semiconductors Interface - Specialized NTAG 5 link with AES 1,513In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
ROHM Semiconductor Interface - Specialized CXPI Transceiver for Automotive 935In Stock
Min.: 1
Mult.: 1
: 2,500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
NXP Semiconductors Interface - Specialized I2C-bus to SPI bridge
24,428On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
Analog Devices / Maxim Integrated Interface - Specialized Universal Encoder Master Controller 935In Stock
Min.: 1
Mult.: 1

Serial Protocol Converter SSI, SPI, BiSS-C, EnDat 2.X 5.5 V 2.25 V 22 mA - 40 C + 125 C SMD/SMT TQFN-24
ROHM Semiconductor Interface - Specialized IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6,847In Stock
Min.: 1
Mult.: 1
: 2,500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Analog Devices Interface - Specialized isoSPI Iso Communications Int 2,968In Stock
2,500Expected 2026-08-24
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 3,181In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices / Maxim Integrated Interface - Specialized Dual Addressable Switch Plus 1Kb Memory 3,610In Stock
Min.: 1
Mult.: 1
: 4,000

Addressable Switch - 40 C + 85 C SMD/SMT TSOC-6
Analog Devices / Maxim Integrated Interface - Specialized High speed Octal Industrial Digital Inpu 9,282In Stock
Min.: 1
Mult.: 1

Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9,887In Stock
10,230Expected 2027-01-29
Min.: 1
Mult.: 1
Max.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
Texas Instruments Interface - Specialized 5Ch output expander 4,279In Stock
Min.: 1
Mult.: 1
: 3,000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8