MAX22288ATG+

Analog Devices / Maxim Integrated
700-MAX22288ATG+
MAX22288ATG+

Mfr.:

Description:
Interface - Specialized Compact, Robust Home Bus System (HBS) Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 660

Stock:
660 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 660 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.04 $15.04
$11.28 $112.80
$10.76 $269.00
$9.33 $933.00
$8.92 $2,230.00
$8.14 $3,988.60
$7.17 $7,026.60
2,940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialized
RoHS:  
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
TQFN-24
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX22288EVKIT
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Interface - Specialized
Series: MAX22288
Factory Pack Quantity: 490
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

MAX22288 Home Bus System Compatible Transceivers

Analog Devices MAX22288 Home Bus System Compatible Transceivers are used where data and power are passed on a single pair of wires. The transceivers minimize the need for external components and provide robust communication by using dynamic cable termination. This improves signal quality with longer cables and higher data rates. The device data outputs AIO/BIO do not load the bus when the MAX22288 is not powered. The Analog Devices MAX22288 supports passing data with a speed of up to 200kbps.