Interface IC's Interface - I/O Expanders

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Lo Vltg 8B I2C and S MBus I/O Expander A A 595-TCA6416PW Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

TCA6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel
Texas Instruments Interface - I/O Expanders Low-Vltg 16B I2C & S MBus I/O Expander A A 595-TCA6416RTWT Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCA6416 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel

Semtech Interface - I/O Expanders 4 CHANNEL LOW VOLTAGE GPIO Non-Stocked
Min.: 15,000
Mult.: 3,000
Reel: 3,000

SMD/SMT QFN-20 I2C, Serial 4 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MAX7311 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel
Lumissil IS31IO7325-GRLS4
Lumissil Interface - I/O Expanders Multi-function I/O Driver, SOP-24 (10.0mm x 15.0mm), Tube Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

IS31IO7325 SMD/SMT SOP-24 Tube
Nuvoton NCT5605Y
Nuvoton Interface - I/O Expanders GPIO extender Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
SMD/SMT QFN-20 I2C, Serial, SMBus With Interrupt 3.3 V 3.3 V 0 C + 70 C Tray
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554ADWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

TCA9554A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech Interface - I/O Expanders 8 CHAN LOW VOLT I2C GPIO + PWM Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SX1508 SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel 4 kV
Nuvoton NCT5605Y TR
Nuvoton Interface - I/O Expanders GPIO extender Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000
SMD/SMT QFN-20 I2C, Serial, SMBus With Interrupt 3.3 V 3.3 V 0 C + 70 C Reel
NXP Semiconductors PCA9555BSHP
NXP Semiconductors Interface - I/O Expanders 16b I2Cbus and SMBus I/O port Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 6,000

PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nuvoton NCT5655Y
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 16 GPIO pins, 2.7-5.5V Non-Stocked Lead-Time 24 Weeks
Min.: 490
Mult.: 490
SMD/SMT QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tray
Nuvoton NCT5655W
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 16 GPIO pins, 2.7-5.5V Non-Stocked Lead-Time 24 Weeks
Min.: 310
Mult.: 62
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

IS31IO7325 SMD/SMT QFN-24 2.4 V 5.5 V - 40 C + 125 C Reel
Nuvoton W83601G
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins, Pb-free Non-Stocked Lead-Time 24 Weeks
Min.: 68
Mult.: 68
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83601G TR
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Reel Without ESD Protection
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

IS31IO7328 SMD/SMT QFN-16 2.4 V 5.5 V - 40 C + 125 C Reel

Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500
IS31IO7325 SMD/SMT SOP-24 2.4 V 5.5 V - 40 C + 125 C Reel
Nuvoton W83L603G
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 8 GPIO pins, 3.3Vdd, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 56
Mult.: 56

SMD/SMT SOP-14 I2C, Serial, SMBus 8 I/O With Interrupt 3.3 V 3.3 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83L603G TR
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 8 GPIO pins, 3.3Vdd, RoHS Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOP-14 I2C, Serial, SMBus 8 I/O With Interrupt 3.3 V 3.3 V 0 C + 70 C Reel Without ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Radiation Hardened level translating I2C, SMBUS, SPI 16-bit I/O expander, Commercial Flight, NiPdAu, TSSOP28 Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Radiation Hardened level translating I2C, SMBUS, SPI 16-bit I/O expander, Evaluation-Grade, NiPdAu, TSSOP28 Non-Stocked Lead-Time 4 Weeks
Min.: 250
Mult.: 250
Reel: 250

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Radiation Hardened level translating I2C, SMBUS, SPI 16-bit I/O expander, A-Grade Flight, NiPdAu, TSSOP28 Non-Stocked Lead-Time 9 Weeks
Min.: 50
Mult.: 50
Reel: 50

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders GEO Radiation Hardened level translating I2C, SMBUS, SPI 16-bit I/O expander, Evaluation-Grade, NiPdAu, TSSOP28 Non-Stocked Lead-Time 4 Weeks
Min.: 250
Mult.: 250
Reel: 250

AFIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Radiation Hardened level translating I2C, SMBUS, SPI 16-bit I/O expander, A-Grade Flight, NiPdAu, TSSOP28 Non-Stocked Lead-Time 9 Weeks
Min.: 50
Mult.: 50
Reel: 50

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel With ESD Protection