PCA9570GMH

NXP Semiconductors
771-PCA9570GMH
PCA9570GMH

Mfr.:

Description:
Interface - I/O Expanders 4-bit I2C-bus GPO Expander in XQFN8 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9570
SMD/SMT
XQFN-8
I2C, Serial
4 I/O
Without Interrupt
1.1 V
3.6 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCA9570
Operating Supply Current: 6.5 uA
Operating Supply Voltage: 1.1 V to 3.6 V
Output Current: 25 mA
Output Type: Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935298348125
Unit Weight: 3.390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCA9570 4-Bit General Parallel Output (GPO)

NXP Semiconductors PCA9570 4-Bit General Parallel Output (GPO) is a remote CMOS device designed for 4-bit general purpose parallel output (GPO) expansion in low voltage processor and handheld battery powered mobile applications. The PCA9570 achieves 1MHz I2C-bus speeds while maintaining backward compatibility to Fast-mode (400kHz) and Standard-mode (100kHz). The streamlined design consists of 4-bit push-pull outputs that provide low current consumption, small packaging options, and a low operating voltage range of 1.1V to 3.6V. Latched outputs are symmetrical 4 mA current drive capability at 3.3V to drive various control logic. The PCA9570 output expander offers a simple solution when additional outputs are needed while keeping interconnections and floor space to a minimum.

In Stock: 23,907

Stock:
23,907 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$0.927 $9.27
$0.844 $21.10
$0.753 $75.30
$0.71 $177.50
$0.684 $342.00
$0.664 $664.00
$0.645 $1,290.00
Full Reel (Order in multiples of 4000)
$0.628 $2,512.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.