Diodes Incorporated Interface - I/O Expanders

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection


Diodes Incorporated Interface - I/O Expanders Interface IO Expander W-QFN5050-32 T&R 2.5K
5,000Expected 2026-06-10
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WQFN5050-32 I2C, Serial 24 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus low power I/O port 10,944Factory Stock Available
Min.: 1
Mult.: 1

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 4 kV
Diodes Incorporated Interface - I/O Expanders I2C-bus/SPI to Quad Port Expander 8,000Factory Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

PI7C1401 SMD/SMT TQFN-56 Serial, SPI 4 I/O With Interrupt 1.8 V 3.3 V 33 MHz - 40 C + 85 C Reel
Diodes Incorporated PI4IOE5V9673ZDEX
Diodes Incorporated Interface - I/O Expanders Interface IO Expander V-QFN4040-24 T&R 3.5K 14,000Factory Stock Available
Min.: 3,500
Mult.: 3,500
Reel: 3,500

SMD/SMT TQFN-24 Reel
Diodes Incorporated Interface - I/O Expanders 16-bit I2C-bus and SMBus I/O port Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube
Diodes Incorporated PI4IOE5V9557LEX
Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-16 T&R 2.5K Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TSSOP-16 Reel