CA Digital Isolators

Results: 4,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 139In Stock
Min.: 1
Mult.: 1

SMD/SMT WSOIC-8 2 Channel Bidirectional, Unidirectional 848 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 128.4 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 723In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1255 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0 301In Stock
Min.: 1
Mult.: 1

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Auto IC, Robust Dual Iso 2:0 435In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:1 294In Stock
Min.: 1
Mult.: 1

ADUM321N SMD/SMT SOIC-8 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 261In Stock
Min.: 1
Mult.: 1

ADUM340E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 3.3 mA, 6.3 mA, 8.5 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 171In Stock
Min.: 1
Mult.: 1

ADUM340E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 3.3 mA, 6.3 mA, 8.5 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 196In Stock
Min.: 1
Mult.: 1

ADUM340E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 3.3 mA, 6.3 mA, 8.5 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 249In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 158In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 166In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 182In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 151In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 74In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 176In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 398In Stock
Min.: 1
Mult.: 1

ADUM1255 SMD/SMT SOIC-8 2 Channel Unidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 133.3 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Industrial Octal Sink/Source Digital Inp 120In Stock
Min.: 1
Mult.: 1

MAX22194 SMD/SMT TQFN-32 Bidirectional 65 V 8 V 2 mA - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator 254In Stock
Min.: 1
Mult.: 1

ADN4620 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 80 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 243In Stock
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD 2.5bps 2+2 LVDS Isolator 61In Stock
Min.: 1
Mult.: 1

ADN4622 SMD/SMT SOIC-Wide-28 4 Channel Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 1,047In Stock
Min.: 1
Mult.: 1

ADUM340E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM340E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0 1,781In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0 747In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.1 997In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM341E SMD/SMT SOIC-16 4 Channel 150 Mb/s 10000 Vrms 5.5 V 2.25 V 10.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel