CA Digital Isolators

Results: 4,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Digital Isolators 2-ch (1:1) High Speed Digital Isolator; 150Mbps, 8pin, SOIC8-N. Default Output HIGH 2,800In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SOIC-8-N 2 Channel Bidirectional 150 Mb/s 4.243 kV 5.5 V 2.25 V 7.2 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 2-ch (2:0) AECQ High Speed Digital Isolator; 3KVrms, 50Mbps, 8pin, SOIC8-N. Default Output Low 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 2-ch (2:0) AECQ High Speed Digital Isolator; 3KVrms, 50Mbps, 8pin, SOIC8-N. Default Output High 3,150In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 2-ch (1:1) AECQ High Speed Digital Isolator; 3KVrms, 50Mbps, 8pin, SOIC8-N. Default Output Low 3,150In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 2-ch (1:1) AECQ High Speed Digital Isolator; 3KVrms, 50Mbps, 8pin, SOIC8-N. Default Output High 3,150In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22246CAWA/V+T
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 2,486In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators General-purpose quad -channel 3/1 digita 1,030In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO6441 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 1,201In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 834In Stock
2,500Expected 2026-04-09
Min.: 1
Mult.: 1
Reel: 2,500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 3.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 504In Stock
2,500Expected 2026-03-30
Min.: 1
Mult.: 1
Reel: 2,500

ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 679In Stock
Min.: 1
Mult.: 1
Reel: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 3.15 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 691In Stock
Min.: 1
Mult.: 1
Reel: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 3.15 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 697In Stock
Min.: 1
Mult.: 1
Reel: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 602In Stock
Min.: 1
Mult.: 1
Reel: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 2,158In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX22290 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 445 Vrms Galvanic Isolation 5.5 V 1.71 V 2.38 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 2,093In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Bidirectional 300 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 922In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 2,425In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ADUM1253 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 822In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Auto IC, Robust Dual Iso 2:1 1,701In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM321N SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 1,424In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 849In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 758In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel