CA Digital Isolators

Results: 4,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUM3211TRZ-RL7GITAL ISOLATORS 957In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 1,234In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust, Quad Channel Isolator W/ Output 699In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM142E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad4/025Mbps Dig Isolator 676In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDWR 1,818In Stock
Min.: 1
Mult.: 1

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ A A 595-ISO7721QDWQ1 991In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 4 high-speed channels & debounce 203In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator 3,673In Stock
Min.: 1
Mult.: 1
Reel: 1,250

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV optocoupler replacement in SDIP6 805In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel Digital isolator (3/1 config.) 1,994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 2/2 Channel Digital Isola 895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 2,196In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 1,062In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM140E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 114In Stock
Min.: 1
Mult.: 1

ADUM5400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 30 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC 918In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 91In Stock
Min.: 1
Mult.: 1

ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 11 mA 60 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators AC Quad Ch 2/2 25Mbp s Dig Iso 1,120In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDRQ1 746In Stock
Min.: 1
Mult.: 1

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331FCQDWQ1 1,411In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710DW 1,022In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7710 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDW 1,772In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831DWW 798In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831FDW 1,429In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5,634In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators 251In Stock
Min.: 1
Mult.: 1

MAX12935 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube