SOIC-20 Digital Isolators

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 1,296In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual TxorRx Ch 1,482In Stock
Min.: 1
Mult.: 1

ADN4650 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality) 5,511In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 2,645In Stock
Min.: 1
Mult.: 1
: 850

ISOW7743 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 4.4 mA, 11.4 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS 198In Stock
Min.: 1
Mult.: 1

ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 48In Stock
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SOIC-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 71In Stock
Min.: 1
Mult.: 1

ADUM4474 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 1In Stock
Min.: 1
Mult.: 1

ADUM4470 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 44 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 44In Stock
Min.: 1
Mult.: 1

ADUM4471 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 25In Stock
Min.: 1
Mult.: 1

ADUM4472 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 45 ns - 40 C + 105 C Tube

Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc 2,420In Stock
Min.: 1
Mult.: 1
: 1,250

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 89In Stock
Min.: 1
Mult.: 1

ADUM4150 SMD/SMT SOIC-20 6 Channel Unidirectional 40 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 24 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) 916In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4151 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 2,826In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low emissions dual- channel 1/1 reinfo 423In Stock
850Expected 2026-12-17
Min.: 1
Mult.: 1
: 850

ISOW7721 SMD/SMT SOIC-20 2 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low emissions dual- channel 1/1 reinfo 507In Stock
850Expected 2026-09-17
Min.: 1
Mult.: 1
: 850

ISOW7721 SMD/SMT SOIC-20 2 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch 418In Stock
Min.: 1
Mult.: 1
: 400

ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 1,071In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4150 SOIC-20 6 Channel Bidirectional 40 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) 386In Stock
1,953On Order
Min.: 1
Mult.: 1

ADUM4151 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 14 mA 16 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality) 503In Stock
Min.: 1
Mult.: 1

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 6.5 mA 27 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 783In Stock
Min.: 1
Mult.: 1
: 850

ISOW7740 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 14.6 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 853In Stock
Min.: 1
Mult.: 1
: 850

ISOW7740 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 14.6 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 1,171In Stock
2,550Expected 2026-09-10
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 735In Stock
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 1,699In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 5.4 mA, 16.7 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel