LFCSP-32 Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Data Rate Isolation Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator 896In Stock
Min.: 1
Mult.: 1

ADN4624 SMD/SMT LFCSP-32 4 Channel 2.5 Gb/s 5700 Vrms 1.9 V, 3.6 V 1.7 V, 3 V 95 mA, 115 mA, 140 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ADN4624 SMD/SMT LFCSP-32 4 Channel 2.5 Gb/s 1.9 V, 3.6 V 1.7 V, 3 V 95 mA, 115 mA, 140 mA 2.15 ns - 40 C + 125 C Reel