I2C Isolator Digital Isolators

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel bi-directional isolator 1,870In Stock
Min.: 1
Mult.: 1
: 1,250

SI8600AD SMD/SMT SOIC-16 2 Channel Bidirectional 5000 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 1,031In Stock
Min.: 1
Mult.: 1
: 1,250

SI8602AD SMD/SMT SOIC-Wide-16 2 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 3.1 mA, 4.7 mA 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 737In Stock
2,500Expected 2026-07-09
Min.: 1
Mult.: 1
: 2,500

Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 1,763In Stock
Min.: 1
Mult.: 1
: 2,500

SI8605AC SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 1,262In Stock
Min.: 1
Mult.: 1
: 1,250

SI8605AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 164In Stock
Min.: 1
Mult.: 1

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 102In Stock
Min.: 1
Mult.: 1

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators 147In Stock
Min.: 1
Mult.: 1

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns 0 C + 70 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators 50In Stock
700On Order
Min.: 1
Mult.: 1

LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 7 mA 170 ns - 40 C + 85 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 13In Stock
2,500Expected 2026-10-29
Min.: 1
Mult.: 1
: 2,500

SI8602AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 240In Stock
Min.: 1
Mult.: 1

SI8602AD SMD/SMT SOIC-Wide-16 2 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 235In Stock
720On Order
Min.: 1
Mult.: 1

Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 213In Stock
Min.: 1
Mult.: 1

SI8605AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 204In Stock
288On Order
Min.: 1
Mult.: 1

SI8606AC SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8.3 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 2-channel bi-directional isolator 89In Stock
Min.: 1
Mult.: 1

SI8400AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 19In Stock
Min.: 1
Mult.: 1

Si8402AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators
5,173On Order
Min.: 1
Mult.: 1

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1540 A 595-ISO1540D
74,579On Order
Min.: 1
Mult.: 1
: 2,500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SI8606AC SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8.3 mA 20 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

SI8606AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 8.3 mA 20 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 2-channel bi-directional isolator Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SI8400AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SI8400AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV uni- and bi-directional isolator Non-Stocked Lead-Time 24 Weeks
Min.: 96
Mult.: 96

SI8401AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV uni- and bi-directional isolator Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SI8401AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 24 Weeks
Min.: 96
Mult.: 96

SI8401AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube