Renesas Electronics ICL3243 Series RS-232 Interface IC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND 2,422In Stock
Min.: 1
Mult.: 1

TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM 200In Stock
Min.: 1
Mult.: 1

TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 1,301In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R AUTODWN 28 COM 160In Stock
Min.: 1
Mult.: 1

SOIC-28 ICL3243 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 858In Stock
Min.: 1
Mult.: 1

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP IND 1,068In Stock
1,410Expected 2026-02-23
Min.: 1
Mult.: 1

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN IND 577In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND 323In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R AUTODWN 28 COM Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

SOIC-28 ICL3243 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C ESD Protection Reel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

TSSOP-28 ICL3243 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel