Renesas Electronics HIN211 Series RS-232 Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP 28 1,165In Stock
1,040Expected 2026-03-26
Min.: 1
Mult.: 1

SOIC-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP COMEL 10,072In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP 28 2,431In Stock
Min.: 1
Mult.: 1

SOIC-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP 28 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-28 HIN211 Transceiver 230 kb/s 1 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP COM 928In Stock
Min.: 1
Mult.: 1

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP IND 1,024In Stock
Min.: 1
Mult.: 1

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0.1UF CAP 28SSOP IND 37In Stock
2,000Expected 2026-07-24
Min.: 1
Mult.: 1
Reel: 1,000

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel