Analog Devices Inc. ADUM5403 Series Digital Isolators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 341In Stock
1,000Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 1,000

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 106In Stock
Min.: 1
Mult.: 1

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 22In Stock
564Expected 2026-03-16
Min.: 1
Mult.: 1

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 75 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr 1In Stock
Min.: 1
Mult.: 1

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.5 V 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.5 V 60 ns - 40 C + 105 C Reel
Analog Devices Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.5 V 60 ns - 40 C + 105 C AEC-Q100 Reel