Analog Devices Inc. ADUM3153 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 485In Stock
Min.: 1
Mult.: 1
Reel: 500

ADUM3153 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 160In Stock
Min.: 1
Mult.: 1

ADUM3153 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 176In Stock
Min.: 1
Mult.: 1

ADUM3153 SMD/SMT SSOP-20 7 Channel Bidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 14 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

ADUM3153 SMD/SMT SSOP-20 7 Channel Bidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 14 ns - 40 C + 125 C Reel