ATA6564-GAQW1

Microchip Technology
579-ATA6564-GAQW1
ATA6564-GAQW1

Mfr.:

Description:
CAN Interface IC CANTRX w. Silent Mode + improved Wake

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.553 $2,212.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
High Speed CAN Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
50 mA
8 kV
AEC-Q100
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: ATA6564-EK
Input Type: Differential
Interface Type: CAN
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Differential
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 300 ns
Protocol Supported: CAN
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99