MaxLinear UART Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
MaxLinear UART Interface IC UART 320In Stock
320Expected 2026-05-29
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 2 Weeks
Min.: 160
Mult.: 160

4 Channel 4 Mb/s 16 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray