BGT24ATR22E6433XUMA1

Infineon Technologies
726-BGT24ATR22E6433X
BGT24ATR22E6433XUMA1

Mfr.:

Description:
RF Transceiver MMW_AUTOMOTIVE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 266

Stock:
266 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.28 $17.28
$15.03 $150.30
$14.24 $356.00
$13.08 $1,308.00
$12.76 $3,190.00
$12.05 $6,025.00
$11.62 $11,620.00
Full Reel (Order in multiples of 3000)
$10.98 $32,940.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Transceiver
RoHS:  
Radar
24 GHz to 24.25 GHz
FSK
1.71 V
3.465 V
140 mA
140 mA
3 dBm
- 40 C
+ 105 C
I2C
VQFN-32
Reel
Cut Tape
Brand: Infineon Technologies
Development Kit: DEMO BGT24ATR22 V2
Dimensions: 5.5 mm x 4.5 mm x 0.9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: 8.8 LSB/K
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: BGT24ATR22E6433 SP005573958
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99