2400 RF Amplifier

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier High Power Amplifier, 2400 - 2500 MHz, 50 Ohm 6In Stock
Min.: 1
Mult.: 1

2.4 GHz to 2.5 GHz 32 V 18 A 42 dB Power Amplifiers Screw Si 0 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Low Noise, Medium Power, Linear Amplifier, 1700 MHz to 2400 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

1.7 GHz to 2.4 GHz 15 V 725 mA 36 dB 1.5 dB Low Noise Amplifiers Screw Si 26 dBm 36 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 1000 - 2400 MHz, 50? 37In Stock
Min.: 1
Mult.: 1

1 GHz to 2.4 GHz 12 V 470 mA 28 dB 1.2 dB Low Noise Amplifiers SMD/SMT 24 dBm 40 dBm - 40 C + 60 C ZRL Bulk
Mini-Circuits RF Amplifier SMT Linear Amplifier, 700 - 2400 MHz, 50? 422In Stock
Min.: 1
Mult.: 1
Reel: 500

700 MHz to 2.4 GHz 5 V 140 mA 13.6 dB 2.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MSiP-6 Si 23.3 dBm 42.9 dBm - 40 C + 85 C HXG Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1710 - 2400 MHz, 50? 45In Stock
Min.: 1
Mult.: 1
Reel: 100

1.71 GHz to 2.4 GHz 5 V 120 mA 28.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 20.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Fairview Microwave RF Amplifier 1700 to 2400 MHz SMA GaN Power Amplifier, 35W, L & S Bands, 28V, 40% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
1.7 GHz to 2.4 GHz 27 V to 30 V 3.6 A 54 dB Power Amplifiers GaN 42 dBm 44 dBm Bag
NXP Semiconductors A3G26D055N-2400
NXP Semiconductors RF Amplifier A3G26D055N 2400-2500 MHz Reference Circuit Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
2.515 GHz to 2.675 GHz 13.9 dB SMD/SMT DFN-6 GaN - 55 C + 150 C A3G26D055N-2400
MACOM MAAM-011324-001SMB
MACOM RF Amplifier Sample Board,MAAM-011324 Non-Stocked Lead-Time 22 Weeks
Min.: 3
Mult.: 1