HDL6V5583

ABLIC
628-HDL6V5583
HDL6V5583

Mfr.:

Description:
Switch ICs - Various OCTAL +-100V 1.8A 3-LEVEL ULTRASOUND PULSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 194

Stock:
194 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$100.83 $100.83
$83.14 $831.40
$79.07 $1,976.75
$73.86 $7,386.00
260 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Switch ICs - Various
RoHS:  
Ultrasound Digital Transmit Pulser Switch ICs
SMD/SMT
QFN-52
Tray
Brand: ABLIC
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: HDL6V5583
Factory Pack Quantity: 260
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Ultrasound Digital Transmit Pulsers

ABLIC Ultrasound Digital Transmit Pulsers integrate a logic input interface, voltage level translators, MOSFET gate drive buffers, and high-voltage high-current P- and N-channel MOSFETs. The Pulsers offer well-matched output impedance and current of P- and N-channel MOSFETs and active ground clamps. These features result in excellent positive and negative-onset pulse matching and low harmonic distortion. An active output termination works with active ground clamps to improve isolation performance in a receiving period. Additionally, synchronizing data with a clock signal enhances output jitter performance and channel-to-channel delay mismatch.