4 Channel Multiplexer Switch ICs

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs Differential 4 CHNL MUX I.C. 13,603In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 3,551In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 10,286In Stock
Min.: 1
Mult.: 1

MAX4582 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 7,526In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4782 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 4,338In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 2,463In Stock
Min.: 1
Mult.: 1

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 10 Ohms 570 ns 220 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 4,433In Stock
Min.: 1
Mult.: 1

LTC4306 Multiplexers SMD/SMT SSOP-24 4 Channel 4 x 1:4 2.7 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 9,612In Stock
Min.: 1
Mult.: 1
Reel: 2,500

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 7,324In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 10,319In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ADG1604 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 3.3 V 16 V +/- 3.3 V +/- 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 3,178In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low 6,320In Stock
Min.: 1
Mult.: 1

MAX4518 Multiplexers SMD/SMT QSOP-16 4 Channel 1 x 4:1 2.7 V 15 V +/- 2.7 V +/- 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V QSOP-16 T&R 2.5K 2,495In Stock
2,500Expected 2026-02-20
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 4 x 2 : 1 1.8 V 3.3 V 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Enh Prod Lo Vltg 4B 1-Of-2 FET Mux/Demux 7,966In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SN74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 1:2 2.3 V 3.6 V 40 Ohms 6 ns 6.5 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3V WD BW 4 DIFF CH 2:1 MULTI/DEMUX SW 14,670In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CBTL04083ABS Multiplexers/Demultiplexers SMD/SMT HVQFN-42 4 Channel 4 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 42,512In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 2,909In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADG1209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 365In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADG5204 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 2,270In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.7OHM , Low-Voltage, Quad 2:1 Analog Mu 3,825In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4784 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 760In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADG5209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 4,033In Stock
Min.: 1
Mult.: 1

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog A 595-C D4052BPW A 595-CD40 A 595-CD4052BPW 18,332In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CD4052B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 18 V +/- 2.5 V +/- 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1,851In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 3,460In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel