Analog Switch ICs

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 11,954In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs single SPST 1,824In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG742 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs single SPST 3,725In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG741 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 948In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG842 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Single SPDT 10,753In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG749 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs SINGLE SPDT in SC-70 I.C. 18,613In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 25,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 12,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Single SPDT 9,443In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG749 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs SINGLE SPDT in SC-70 I.C. 1,224In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs SINGLE SPDT in SC-70 I.C. 9,934In Stock
6,000Expected 2026-04-29
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 1,754In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 5,014In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 1,021In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 1,954In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG842 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 9,599In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.
11,906Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs single SPST
2,986Expected 2026-02-16
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG741 Reel, Cut Tape, MouseReel