SLG46811V

Renesas / Dialog
724-SLG46811V
SLG46811V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices GreenPAK Programmable Mixed-Signal Matrix - Smallest GreenPAK with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,873

Stock:
6,873 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.44 $2.44
$1.54 $15.40
$1.33 $33.25
$1.04 $104.00
$0.924 $231.00
$0.83 $415.00
$0.752 $752.00
Full Reel (Order in multiples of 3000)
$0.645 $1,935.00
$0.583 $3,498.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
12 Macrocell
1 MHz
4.01 us
- 40 C
+ 85 C
SMD/SMT
STQFN-12
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46811
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310065
ECCN:
EAR99

SLG46811 GreenPAK Programmable Mixed-Signal Matrix

Renesas / Dialog SLG46811 GreenPAK Programmable Mixed-Signal Matrix provides a small and low-power component for commonly used mixed-signal functions. The circuit design can be created by programming the One Time Programmable (OTP) Non-Volatile Memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small and low-power single-integrated circuit. The SLG46811 matrix features an analog temperature sensor, read back protection and operates at the 2.3V to 5.5V supply voltage range and -40°C to 85°C temperature range. This matrix is available in a 12-pin STQFN package and is RoHS-compliant/halogen-free. Typical applications include notebooks, tablet PCs, smartphones, fitness bands, personal computers, servers, PC peripherals, consumer electronics, data communications equipment, and portable electronics.