FPGA - Field Programmable Gate Array

Results: 12,303
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 198In Stock
Min.: 1
Mult.: 1

APA150 2000 LE 36 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3,286In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Altera FPGA - Field Programmable Gate Array 218In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array BOM fix Disconnect standard BOM change MH to Yes 25In Stock
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 151In Stock
Min.: 1
Mult.: 1

AGL600V2 7000 LE 108 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs 28In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 116 I/O 1.2V -6 SPEED 574In Stock
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 116 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSBGA-328 Tray
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1,606In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 362In Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 314In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484C 366In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3FTG256E 335In Stock
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3FGG484E 146In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 20In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 475 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 590In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 92 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array 829In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484C 118In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-484
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 2,545In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 480 SoC FPGA
6In Stock
Min.: 1
Mult.: 1

Arria 10 SX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10CX1503193 FBGA780 SR6SK IND T> 727In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 284 I/O 900 mV 900 mV - 40 C + 100 C 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 63In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C55 55856 LE 3491 ALM 2.29 Mbit 327 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 1,137In Stock
Min.: 1
Mult.: 1
No
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells 10,009In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,000

ICE5LP 3520 LE 1760 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel