STMicroelectronics Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package / Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 2.5 V, 3 V, 3.3 V, 5 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C STM6825 Reel
STMicroelectronics Supervisory Circuits 4.65V w/Batt Switch Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM692A Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5V Supervisor 200ms 1.6s Timer 40uA Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706 Reel
STMicroelectronics Supervisory Circuits 4.63V Reset Suprvsr Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM707 Reel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM708T/S/R Reel
STMicroelectronics Supervisory Circuits Advanced Analog Non-Stocked Lead-Time 48 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 4.4 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM708T/S/R Reel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM708T/S/R Reel
STMicroelectronics Supervisory Circuits 3.075V w/Batt Switch Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 3.075 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM802T/S/R Reel
STMicroelectronics Supervisory Circuits 4.63V Reset 140ms Non-Stocked Lead-Time 48 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM810 Reel
STMicroelectronics Supervisory Circuits 2.63V Reset 140ms Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Voltage Supervisory SMD/SMT SOT-143-4 3 V, 3.3 V, 5 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C STM812 Reel
STMicroelectronics Supervisory Circuits 4.63V Reset Suprvsr Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM813L Reel
STMicroelectronics Supervisory Circuits 4.65V w/Batt Switch Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM817L/M Reel