Macronix NOR Flash

Results: 1,511
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 2Mbit x4 I/O USON-8 2x3mm 16,826In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25U 2 Mbit 1.65 V 2 V 8 mA SPI 104 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16 1,228In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 566In Stock
2,000Expected 2026-04-16
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 6x5mm 2,794In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16 493In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 6x8mm 873In Stock
2,000Expected 2026-06-04
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm 3,642In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12 6,821In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil 2,551In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm 3,276In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil 4,745In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 2x3mm 11,535In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16 578In Stock
2,000Expected 2027-01-21
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm 466In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm 1,060In Stock
10,000Expected 2026-08-07
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm +105C 905In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 +105C 460In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil 3,221In Stock
6,000Expected 2027-01-21
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O USON-8 4x3mm 4,317In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT USON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WSON-8 6x5mm 8,572In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 4x4mm 1,845In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil 4,915In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil 3,962In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 2x3mm 21,425In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O SOP-16 910In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape