ISSI DRAM

Results: 1,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 128M, 1.8V, M-SDRAM 4Mx32, 133Mhz, RoHS 240In Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-90 IS42VM32400H Reel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L 1,052In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, 333Mhz 64Mx8 DDR2 SDRAM 242In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 725In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM DDR2,1G,1.8V, RoHs 333MHz,64Mx16, IT 251In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 1,478In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 209In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320D Tray
ISSI DRAM 512M 64Mx8 333MHz DDR2 1.8V 234In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Tray
ISSI IS46LQ32256B-053BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 20In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI IS46TR16256ECL-125LB2LA2
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L w/ ECC,256Mx16, 1600MT/s at 12-11-11, 96 ball BGA (10mm x14mm) RoHS 155In Stock
Min.: 1
Mult.: 1
Max.: 33

BGA-96
ISSI IS46TR16640CL-107MBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 743In Stock
Min.: 1
Mult.: 1
Max.: 57

BGA-96
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 171In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 16 10 ns 1.7 V 1.95 V - 40 C + 105 C
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 168In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C
ISSI IS46TR16640CL-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 579In Stock
Min.: 1
Mult.: 1
Max.: 185

SDRAM - DDR3L 1 Gbit 16 bit 1.066 GHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 111In Stock
Min.: 1
Mult.: 1
Max.: 2

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 200In Stock
Min.: 1
Mult.: 1
Max.: 15

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D
ISSI DRAM 1G 32Mx32 400MHz LPDDR2 1.2/1.8V 2In Stock
171Expected 2026-04-17
Min.: 1
Mult.: 1
Max.: 32

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32320C Reel
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR SDRAM 178In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray
ISSI DRAM 64M, 3.3V, 166Mhz 2Mx32 SDR SDRAM 2In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 SDR SDRAM 73In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16160G Tray
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II RoHS 107In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM TSOP-II-54 IS45S16320F Tray
ISSI DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L 92In Stock
190On Order
Min.: 1
Mult.: 1
Max.: 42

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 125 C IS46TR16256BL Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 390In Stock
Min.: 1
Mult.: 1
Max.: 12

SDRAM Mobile BGA-54 IS42VM16800H
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 166MHz, 86 pin, TSOP II (400 mil) RoHS 96In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel