STMicroelectronics M24512-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 512Kb and 256Kb Ser 9,547In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 2,189In Stock
8,000Expected 2026-12-21
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Tube
STMicroelectronics EEPROM 512Kb and 256Kb Ser 38In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel