Microchip 93LC46 Series EEPROM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 128x8-64x16 Rot Pin 490In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 381In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 1,666In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 Or 64x16 499In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 655In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Tube

Microchip Technology EEPROM 128x8 Or 64x16 744In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 953In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 546In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8-64x16 Rot Pin Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Reel
Microchip Technology EEPROM 128x8-64x16 Rot Pin Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 300 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Reel