Microchip 24AA64F Series EEPROM

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP 9,226In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Tube
Microchip Technology EEPROM 64K 8KX8 1.8V SER EE IND 1/4AWP RPO 28,160In Stock
Min.: 1
Mult.: 1
Reel: 3,300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP 5,719In Stock
Min.: 1
Mult.: 1
Reel: 3,000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP 3,128In Stock
Min.: 1
Mult.: 1
Reel: 3,300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP 737In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Tube
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP 498In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Tube

Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP 494In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA64F Tube
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Reel

Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Reel