SN74HCS4075 Series Logic Gates

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 5,558In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 3,444In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 5,043In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 893In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel