Tube Logic Gates

Results: 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 50 Ohm 1,266In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates 13-Input Positive NA ND Gates 491In Stock
Min.: 1
Mult.: 1

NAND 1 Gate ALS 13 Input PDIP-16 1 Output 8 mA - 400 uA 25 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT00N A 595-SN7 A 595-SN74HCT00N 5,365In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad Schmitt Trigger 8,622In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00N A 595-SN74 A 595-SN74HC00N 5,018In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 3,465In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. 6,406In Stock
Min.: 1
Mult.: 1

AND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 5,498In Stock
Min.: 1
Mult.: 1

OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input Pos N AND Gate ALT 595-SN ALT 595-SN74LVC10AD 3,149In Stock
Min.: 1
Mult.: 1

NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 628In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 448In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates BBG ECL OR/NOR 4INPT 545In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 230 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad XOR 10,854In Stock
Min.: 1
Mult.: 1

XOR/XNOR 4 Gate MC1400 8 Input SOIC-14 4 Output 4.2 mA - 4.2 mA 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates SIGE DIFFERENTIAL SMART GATE WITH OUTPUT LEVEL SELECT 163In Stock
Min.: 1
Mult.: 1

Configurable 1 Gate NB7L 2 Input QFN-16 1 Output 25 mA - 25 mA 165 ps 2.375 V 3.465 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 1,336In Stock
Min.: 1
Mult.: 1

AND 4 Gate VHC 8 Input SOIC-Narrow-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 621In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 397In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 4.3 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 101In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 3.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-7 4ACT11008DR A 595-7 A 595-74ACT11008DR 370In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates 8-Input Positive NAN D Gate 30In Stock
Min.: 1
Mult.: 1

NAND 1 Gate ACT 8 Input PDIP-14 1 Output 24 mA - 24 mA 5.9 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-In 1,743In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 998In Stock
Min.: 1
Mult.: 1

NOR 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-Input NAND 2,269In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4011BM ALT 595-C ALT 595-CD4011BM 519In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 2,461In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube