XNOR Logic Gates

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 11,126In Stock
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-NOR Gate 3,394In Stock
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2,490In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,500

XNOR 4 Gate 74AC 2 Input TSSOP-14 4 Output 24 mA - 24 mA 12.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates CMOS Quad Excl-NOR A 595-CD4077BM A 595- A 595-CD4077BM 3,932In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-NOR Gates A 595-CD74HC7266M 1,551In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 736In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad Excl-NOR 1,352In Stock
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Excl-NOR 694In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 620In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 1,425In Stock
2,000Expected 2026-08-14
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-NOR Gate A A 595-SN74HC266D 2,547In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input w/ OD 748In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 3,547In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 1,893In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 1,987In Stock
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 17 3,281In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XN OR gates with Schmi 665In Stock
4,000Expected 2026-09-07
Min.: 1
Mult.: 1
: 2,000

XNOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 760In Stock
Min.: 1
Mult.: 1
: 2,500

XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 656In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate LS 2 Input SOIC-14 1 Output 8 mA - 100 uA 30 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 input exclusi ve NOR gates ALT 59 ALT 595-SN74LS266D 394In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-In w/ OC Out 923In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Automotive quadruple two-input XNOR gate
3,000Expected 2026-11-12
Min.: 1
Mult.: 1
: 3,000

XNOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input XNOR gates with Schm
3,000Expected 2026-11-12
Min.: 1
Mult.: 1
: 3,000

XNOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive quadruple two-input XNOR gate
2,995Expected 2026-11-12
Min.: 1
Mult.: 1
: 3,000

XNOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input XNOR gates with Schm
3,000Expected 2026-11-13
Min.: 1
Mult.: 1
: 3,000

XNOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel