Texas Instruments SN74HCS72 Series Flip Flops

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip Flops Schmitt-trigger inpu t dual D-type negat 7,225In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type HCS 2 Circuit SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Schmitt-trigger inpu t dual D-type negat 2,992In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Negative Edge Triggered HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 19 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 2,119In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 3,512In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel