+ 85 C UART Interface IC

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AIPNR 545In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl ALT 595-TL16C550CPTR 540In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPFB 1,486In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART with 64-by te FIFO and up to 5 A 926-NS16C2752TVSXNPB 235In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO ALT 595-TL1 ALT 595-TL16C754BPN 115In Stock
Min.: 1
Mult.: 1

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3,215In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 Tray
Diodes Incorporated UART Interface IC X1 PCIE-UART 2 Chan Bridge 835In Stock
Min.: 1
Mult.: 1
: 1,000

1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT LQFP-128 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB 734In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs 360In Stock
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DRHBR 359In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPTR 232In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPT 509In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AIPN 1,022In Stock
Min.: 1
Mult.: 1
: 1,000

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554APNR 1,239In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554APN 1,112In Stock
Min.: 1
Mult.: 1
: 1,000

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO A 595-TL16C A 595-TL16C754BPN 575In Stock
Min.: 1
Mult.: 1
: 1,000

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 1,007In Stock
640Expected 2027-01-01
Min.: 1
Mult.: 1

4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 8,836In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3,076In Stock
Min.: 1
Mult.: 1
: 2,000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5,448In Stock
22,500Expected 2026-10-22
Min.: 1
Mult.: 1
: 2,500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6,909In Stock
Min.: 1
Mult.: 1
: 1,500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 616In Stock
Min.: 1
Mult.: 1
: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 1,165In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 1,211In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 904In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel